Texas Instruments TPSM5601R5 Power Modules

Texas Instruments TPSM5601R5 Power Modules are a highly integrated 1.5A power solution, including a 60V input, step-down DC/DC converter with power MOSFETs, a shielded inductor, and passives in a thermally enhanced QFN package.

The TI TPSM5601R5 compact, easy-to-use power modules feature a wide adjustable output voltage range of 1.0V to 6V. This total solution requires as few as four external components and eliminates the loop compensation and magnetics part selection from the design process.

The device offers a full feature set including power good, programmable UVLO, pre-bias start-up, overcurrent, and temperature protections. This feature set makes the TPSM5601R5 ideal for powering various applications. Additionally, the TPSM5601R5S delivers a frequency spread-spectrum operation.

The 5mm × 5.5mm × 4mm, 15-pin QFN package utilizes HotRod QFN technology for enhanced thermal performance, a small footprint, and low EMI in space-constrained applications. The QFN package footprint has all pins accessible from the perimeter and a single large thermal pad for simple layout and easy handling in manufacturing.

Features

  • Functional safety-capable
    • Documentation available to aid functional safety system design
  • 5.0mm × 5.5mm × 4.0mm Enhanced HotRod™ QFN
    • Excellent thermal performance up to 18W output power at 85°C, no airflow
    • Standard footprint of the single large thermal pad and all pins accessible from the perimeter
  • Designed for reliable and rugged applications
    • 4.2V to 60V Wide input voltage range
    • Input voltage transient protection up to 66V
    • –40°C to +125°C Operating junction range
    • –55°C to +125°C EXT-suffix junction range
  • Fixed 400kHz switching frequency
  • FPWM mode of operation
  • Optimized for ultra-low EMI requirements
    • Integrated shielded inductor and high-frequency bypass capacitors
    • Meets EN55011 EMI standards
    • Spread spectrum option reduces emissions
  • 26µA non-switching quiescent current
  • Monotonic start-up into a pre-biased output
  • No loop-compensation or bootstrap components
  • Precision enable and input UVLO with hysteresis
  • Thermal shutdown protection with hysteresis
  • Create a custom design using the TPSM5601R5 with the WEBENCH® Power Designer

Applications

  • Field transmitters and sensors, PLC modules
  • Thermostats, video surveillance, HVAC systems
  • AC and servo drives, rotary encoders
  • Industrial transport, asset tracking
  • Negative output applications

Typical Schematic

Texas Instruments TPSM5601R5 Power Modules

Block Diagram

Block Diagram - Texas Instruments TPSM5601R5 Power Modules
Paskelbta: 2022-03-18 | Atnaujinta: 2023-07-24