Texas Instruments LMK5C33414AS1 Network Synchronizer

Texas Instruments LMK5C33414AS1 Network Synchronizer is a network synchronizer and jitter cleaner designed to meet the stringent requirements of wireless communications and infrastructure applications. The LMK5C33414AS1 is a device bundled with software support for IEEE-1588 PTP synchronization to a primary reference clock source. The network synchronizer integrates three DPLLs to provide jitter attenuation and hitless switching with programmable loop bandwidth and no external loop filters. This feature maximizes ease of use and flexibility. Each DPLL phase locks a paired APLL to a reference input.

APLL3 features an ultra-high-performance PLL with TI’s proprietary Bulk Acoustic Wave (BAW) technology. It can generate 491.52MHz output clocks with 42fs typical/60fs maximum RMS jitter, irrespective of the DPLL reference input frequency and jitter characteristics. APLL2 and APLL1 provide options for synchronization domain and/or a second or third frequency.

Reference validation circuitry performs a hitless switch and monitors the DPLL reference clocks between them upon detecting a switchover event. Zero-Delay Mode (ZDM) and phase cancellation may be enabled to control the phase relationship from input to output. The device is fully programmable through an I2C or SPI interface. The onboard EEPROM can be used to customize system start-up clocks. The device features factory default ROM profiles as fallback options.

Features

  • Ultra-low jitter BAW VCO-based wireless clocks
    • 42fs typical/60fs maximum RMS jitter at 491.52MHz
    • 47fs typical/65fs maximum RMS jitter at 245.76MHz
  • Three high-performance Digital Phase Locked Loops (DPLLs) with paired Analog Phase Locked Loops (APLLs)
    • Programmable DPLL loop bandwidth from 1mHz to 4kHz
    • < 1ppt DCO frequency adjustment step size
  • Four differential or single-ended DPLL inputs
    • 1Hz (1PPS) to 800MHz input frequency
    • Digital holdover and hitless switching+
  • 14 differential outputs with programmable HSDS/LVPECL, LVDS, and HSCL output formats
    • Up to 18 total frequency outputs when configured with six LVCMOS frequency outputs on OUT0_P/N, OUT1_P/N, GPIO1, and GPIO2 and 12 differential outputs
    • 1Hz (1PPS) to 1250MHz output frequency with programmable swing and common mode
    • PCIe Gen 1 to 6 compliant
  • I2C, 3-wire SPI, or 4-wire SPI interface
  • –40°C to 85°C ambient operating temperature

Applications

  • 4G and 5G Wireless Networks
    • Active Antenna System (AAS), mMIMO
    • Macro Remote Radio Unit (RRU)
    • CPRI/eCPRI Baseband, Centralized, Distributed Units (BBU, CU, DU)
    • Small cell base station
  • SyncE (G.8262), SONET/SDH (Stratum 3/3E, G.813, GR-1244, GR-253), IEEE 1588 PTP secondary clock
  • Jitter cleaning, wander attenuation, and reference clock generation for 56G/112G PAM-4 SerDes
  • Optical Transport Networks (OTN G.709)
  • Broadband fixed line access
  • Industrial
    • Test and measurement

Typical System Block Diagram

Block Diagram - Texas Instruments LMK5C33414AS1 Network Synchronizer
Paskelbta: 2024-04-12 | Atnaujinta: 2024-04-22