Texas Instruments bq77307 High Accuracy Battery Protector
Texas Instruments bq77307 High Accuracy Battery Protector features a highly integrated, high-accuracy primary protector for 2-series to 7-series Li-ion, Li-polymer, LiFePO4 (LFP), and LTO battery packs. Each device includes a high-accuracy voltage, current, and temperature protection subsystem with integrated low-side protection NFET drivers and a programmable LDO for external system use. The bq77307 provides an interrupt to a host processor and integrates an I2C host communication interface, supporting up to 400kHz operation with optional CRC to read status information and program settings. The Texas Instruments bq77307 is available in a 20-pin QFN package.Features
- Primary or secondary voltage, current, and temperature protection for 2-series to 7-series cells with an autonomous recovery option
- Voltage protection
- Cell overvoltage (COV): 0V to 5.5V in 1mV steps, ±4mV accuracy
- Cell undervoltage (CUV): 0V to 5.5V in 1mV steps, ±4mV accuracy
- Current protection
- Short circuit in discharge (SCD): 10mV to 500mV, varying steps
- Overcurrent in charge (OCC): 3mV to 123mV, 2mV steps
- Overcurrent in discharge 1 and 2 (OCD1 and OCD2): 4mV to 200mV, 2mV steps
- Temperature protection using an external NTC thermistor
- Over temperature in charge and discharge (OTC and OTD)
- Under temperature in charge and discharge (UTC and UTD)
- Internal die overtemperature
- Integrated low-side drivers for NFET protection with an optional autonomous recovery
- Low power operation
- NORMAL mode, both FETs enabled: 8µA
- NORMAL mode, FETs disabled: 5µA
- SHUTDOWN mode: < 1µA
- High voltage tolerance of 45V on cell connect and select additional pins
- Integrated one-time-programmable (OTP) memory for device settings, programmed by TI
- Programmable interrupt for host processor, status information available through I2C
- 400kHz I2C serial communications with optional CRC support
- Programmable LDO for external system usage
- 20-pin QFN 3.5mm×3.5mm×0.9mm (RGR) package
Applications
- Cordless power tools and garden tools
- Vacuum cleaners
- Non-military drones
- Other industrial battery packs (2 series to 7 series)
Functional Block Diagram
Paskelbta: 2024-02-07
| Atnaujinta: 2024-02-14