TDK B43548 Snap-In Capacitors
TDK B43548 Snap-In Capacitors offer a 400VDC to 500VDC rated voltage range, 68µF to 820µF capacitance rating, and up to ±20% capacitance tolerance. B43548 capacitors feature improved charge/discharge robustness, high reliability, optimized internal thermal resistance, and improved performance at high frequencies. These capacitors have snap-in solder pins to hold the components on PC boards. TDK B43548 Snap-In Capacitors are ideal for frequency converters, solar inverters, professional power supplies, and medical appliances.
Features
- Outstanding ripple current capability
- Improved charge/discharge robustness
- High CV product, compact
- High reliability
- Improved performance at high frequencies
- Low ESR at operating conditions above +50°C
- Optimized internal thermal resistance
- RoHS compliant
- Snap-in solder pins to hold components in place on PC board
- Overload protection by safety vent on the case wall
Applications
- Servo drives
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Professional power supplies
- Medical appliances
Specifications
- 400VDC to 500VDC voltage range
- 68µF to 820µF capacitance
- ±20% tolerance
- Case sizes with diameters of 30mm to 35mm and lengths of 35mm to 55mm
Videos
Paskelbta: 2021-02-04
| Atnaujinta: 2026-04-07