STMicroelectronics LBP01 LED Bypass Protection Devices
STMicroelectronics LBP01 LED Bypass Protection Devices are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LED. These devices also provide an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. STMicroelectronics LBP01 protects LEDs against surge and they are compatible with LEDs up to 1A.The LBP01 LED Bypass Protection Devices are packaged either in and SMB (DO-214AA) or SOT23-5L packages. Typical applications include automotive headlights, traffic lights, aircraft runway lights, emergency lighting systems, display panel backlighting, and street lighting.
Features
- Bidirectional device: LBP01-0810B
- Unidirectional device: LBP01-0803SC5
- RoHS compliant
- Keep LED strings on in case of LED open mode failure
- Reduced maintenance cost
- Increase lifetime of the lighting system
- Complies with the following standards:
- IEC61000-4-2 level 4
- ±15kV (air discharge)
- ±8kV (contact discharge)
- IEC 61000-4-5
- ±1kV/24
- IEC61000-4-2 level 4
Applications
- Automotive headlights
- Traffic lights
- Aircraft runway lights
- Emergency lighting systems
- Display panel backlighting
- Street lighting
Paskelbta: 2012-07-24
| Atnaujinta: 2022-03-11