STMicroelectronics STEVAL-SILKT01 Evaluation Kit
STMicroelectronics STEVAL-SILKT01 Evaluation Kit is designed for industrial PLC solutions that target SIL3 applications. This kit includes one motherboard STEVAL-SILKTA01 (main board) and two daughter boards STEVAL-SILKTB01 (actuation board). The main board consists of three connectivity interfaces. Two of the interfaces come with differential communication working on RS485 and CAN physical layer, and the third interface with Ethernet technology to support the Ethernet/IP. The STEVAL-SILKT01 evaluation kit features dual digital outputs (IPS1025H and IPS4260L), dual digital inputs (CLT03-1SC3), and >90% full diagnostic coverage. This evaluation kit is suitable for Programmable Logic Controllers (PLCs).Features
- Designed to meet IEC61508-2, EN 62061, EN ISO 13849-1, and EN ISO 13849-2 for a SIL3/PLe achievement
- Dual-core architecture based on STM32H743ZG and STM32G431RB
- Dual digital outputs IPS1025H and IPS4260L
- Dual digital inputs CLT03-1SC3
- >90% full diagnostic coverage
- Galvanic isolation for data transmission and digital I/O signals using STISO621
- Overload and overtemperature protections and integrated onboard at the device level
- Redundancy on board, at hardware level, and data processing
- Real-time communication supporting Ethernet technology for Ethernet/IP, and differential serial communication for RS485 and CAN
Applications
- Programmable Logic Controllers (PLCs)
Kit Contents
- 1 motherboard STEVAL-SILKTA01 (main board)
- 2 daughter boards STEVAL-SILKTB01 (actuation board)
Paskelbta: 2024-12-25
| Atnaujinta: 2025-01-06