Siemens SITOP RED1200 Redundancy Modules
Siemens SITOP RED1200 80A Redundancy Modules are an ideal extension for power supplies, ensuring additional protection from a failure of the control voltage. The RED1200 is a rugged add-on module that decouples power supply units with output voltages from 10V to 58V and up to 40A current. The redundancy module decouples the feeding power supply units. If one unit fails, the other one automatically takes over the DC supply. Siemens SITOP RED1200 Redundancy Modules compensate for the missing signal function when power supplies with diagnostic signals are used. If a fault occurs, the signal from the defective power supply remains off. The error message is still generated.Features
- Decouples two SITOP power supplies of the same type from each other in parallel mode via diodes
- High control voltage safety due to redundant design
- Power is reliably supplied even when a power supply fails
- Compact redundancy modules for power supplies up to 40A (2x 40A with two power supplies)
- Redundancy module 24V/NEC Class 2 with limiting to 100VA
- 12V, 24V, or 48V supply voltage
- Compact and high dielectric strength
Applications
- Industrial automation
- Process control
- Edge computing
Specifications
- Single output
- Up to 80A rated current
- 10VDC to 58VDC input voltage
- 24VDC rated output
- 97.5% efficiency
- 12W to 46W power loss
- 0.1W maximum no-load operation
- Class III operating resource protection class
- IP20 environmental protection
Additional Resources
Paskelbta: 2025-04-09
| Atnaujinta: 2025-04-15