Lattice Semiconductor CertusPro™-NX Sensor-to-Ethernet Holoscan Kit

Lattice Semiconductor CertusPro™-NX Sensor-to-Ethernet Bridge Board Holoscan Kit enables developers to design sensor-to-compute connectivity for Edge AI systems rapidly. Developed by Lattice in collaboration with NVIDIA, the solution simplifies and accelerates the deployment of intelligent edge systems that must connect diverse sensor interfaces and protocols to AI compute platforms.

The Lattice Sensor Bridge Reference Design is implemented on the CertusPro-NX Sensor-to-Ethernet Bridge Board and supports low latency, flexible sensor configuration and interfacing, and Ethernet packetization. The Holoscan Kit pairs with the NVIDIA Holoscan Sensor Bridge to provide programmable system control, configurable FPGA IP, and a full-stack data acquisition and processing solution for NVIDIA IGX Orin and AGX Orin platforms.

The kit is ideal for Edge AI applications that require scalable sensor streaming, flexible sensor interface support, and efficient data movement from FPGA sensor interface ports to DRAM. The included API supports streaming DMA, control interfaces, a transport abstraction layer, ConnectX Smart NIC acceleration with GPUDirect RDMA, Linux sockets, and sensor and driver integration.

Features

  • Full-stack solution to help ensure data from the FPGA sensor interface port arrives in DRAM
  • Sensor interface support, including AXI stream port and APB control bus
  • Support for up to 2x 10G Ethernet channels
  • Low-latency, high-throughput, and scalable sensor streaming enabled by NVIDIA Holoscan
  • Ready-to-use open-source software
  • Programmable system control and configurable FPGA IP for sensor bridge development
  • API support for streaming DMA, control interfaces, transport abstraction layer, GPUDirect RDMA, Linux sockets, and sensor driver integration

Applications

  • Edge AI sensor-to-compute connectivity bridging
  • Intelligent edge system development
  • Sensor data acquisition and processing
  • Low-latency sensor streaming
  • Ethernet packetization for sensor interfaces
  • NVIDIA Holoscan Sensor Bridge development

Specifications

  • API and software support
    • Streaming DMA
    • Control interfaces
    • Transport abstraction layer
    • ConnectX Smart NIC acceleration with GPUDirect RDMA
    • Linux sockets
    • Sensor and driver integration
  • Sensor interface support
    • AXI stream port
    • APB control bus
  • Ethernet support of up to 2x 10G Ethernet channels
  • NVIDIA platform support
    • NVIDIA IGX Orin
    • NVIDIA AGX Orin

Kit Contents

  • CertusPro-NX sensor to Ethernet bridge board
  • Power adapter - 12V, 1.5A with international plugs
  • USB3.1 Type-C® cable with e-marker
  • USB cable for programming via PC (HW-USBN-2B)
  • Quick start guide
  • SFP+ transceiver
  • Leopard imaging Sony diagonal 7.20mm (Type 1/2.5) CMOS image sensor IMX274
  • USB to UART converter
  • RJ45 cable
  • Input plugs

Videos

Block Diagram

Block Diagram - Lattice Semiconductor CertusPro™-NX Sensor-to-Ethernet Holoscan Kit

Layout

Location Circuit - Lattice Semiconductor CertusPro™-NX Sensor-to-Ethernet Holoscan Kit
Paskelbta: 2026-07-29 | Atnaujinta: 2026-08-10