Mikroe LTE Cat.1 5 Click for Europe

Mikroe LTE Cat.1 5 Click for Europe features the Sequans GC02S1-EU2 3GPP LTE Release 14 Cat 1 bis-compliant module for 4G LTE cellular connectivity in European IoT, M2M, and consumer applications. The GC02S1-EU2 utilizes optimized Calliope 2 silicon to support improved performance and reduced power consumption. The module supports LTE bands B1, B3, B8, B20, and B28 across approximately 703MHz to 2170MHz, with data rates up to 10Mbps downlink and 5Mbps uplink.

The Mikroe LTE Cat.1 5 Click offers a UART communication interface, firmware upgrade support, hardware flow control, wake and reset functions, debug access via UART1 and JTAG, and 1.8V uSIM card support.

The LTE Cat.1 5 Click is designed for applications such as utility meters, industrial sensors, security and alarm systems, payment terminals, asset trackers, smart home devices, smart metering infrastructure, and wearable consumer devices.

Features

  • On-board module GC02S1-EU2 3GPP LTE Release 14 Cat 1 bis compliant module from Sequans
  • Based on Sequans Calliope 2 silicon
  • Support for European LTE bands B1, B3, B8, B20, and B28
  • Hardware-ready for 3GPP LTE Release 15
  • UART interface with hardware flow control, JTAG interface support
  • Sleep mode
  • Network attachment and transmission activity indication
  • Micro SIM card holder for 1.8V uSIM cards
  • I2C, UART, and USB interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V external input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Utility meters
  • Industrial sensors
  • Security and alarm systems
  • Payment terminals
  • Asset trackers
  • Smart home devices
  • Smart metering infrastructure
  • Wearable consumer

Overview

Mikroe LTE Cat.1 5 Click for Europe
Paskelbta: 2026-05-20 | Atnaujinta: 2026-06-01