ArduSimple simpleRTK 4 Dual - RTK Heading Starter Kit

ArduSimple simpleRTK 4 Dual - RTK Heading Starter Kit is a dual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2. This kit provides centimeter precision and out-of-the-box moving baseline (heading, orientation, north indicator, compass, roll, pitch, and yaw). The RTK heading starter kit can calculate true north/heading out of the box with an accuracy of 0.1 degrees when antennas are placed 1 meter apart. This kit does not require calibration and does not exhibit drift, unlike IMU- and magnetometer-based systems. The RTK heading starter kit also provides position using all-band GNSS technology, with an error down to 1 meter when used standalone. This Kit is fully compatible with Arduino, STM32 Nucleo, Raspberry Pi, Nvidia Jetson, ROS, and Pixhawk/Ardupilot. The kit is ideal for complementing autopilots to obtain YAW information, in addition to position information.

Features

  • Dual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2
  • Centimeter precision and out-of-the-box moving baseline (heading, orientation, north indicator, compass, roll, pitch, and yaw)
  • Calculate true north/heading out of the box with an accuracy of 0.1 degrees when antennas are placed 1 meter apart
  • Does not require calibration and does not exhibit drift, unlike IMU- and magnetometer-based systems
  • Fully compatible with Arduino, STM32 Nucleo, Raspberry Pi, Nvidia Jetson, ROS, and Pixhawk/Ardupilot

Specifications

  • ZED-X20D:
    • Centimeter-level precision:
      • <1cm with a base station up to 35km
      • <1cm with NTRIP up to 35km
      • <4cm with SSR corrections
      • <1.5m in standalone mode
      • <0.9m standalone with SBAS coverage
    • 1Hz default update rate with maximum performance up to 10Hz
    • GNSS attitude accuracy:
      • 1m antenna separation:
        • 0.14° heading
        • 0.23° pitch/roll
      • 5m antenna separation:
        • 0.03° heading
        • 0.05° pitch/roll
    • L1, L2, L5 and L6 multi band support
    • Multifrequency and multiconstellation:
      • L1C/A L2C L5 GPS
      • L1OF and L2OF GLONASS (disables in areas under sanction)
      • E1-B/C E5a E6 HAS Galileo
      • L1OF L2OF Glonass
      • B1I B1C B2a B3I BeiDou
      • L1C/A L2C/B L2C L5 QZSS
      • L1-SPS L5-SPS Navic
      • WAAS, EGNOS, MSAS, GAGAN, and SouthPAN SBAS
    • Start-up times:
      • First position fix:
        • 25 seconds (cold)
        • 2 seconds (hot)
      • <10s warm start
      • 35 seconds (cold) first RTK fix
    • RAW data output in UBX format
    • Base and rover functionality
    • -40°C to +85°C operating temperature range
    • CE certification
    • RED and RoHS documentation
  • Interfaces:
    • USB
    • UART
    • XBee
    • Timepulse
    • Event

Pinout

ArduSimple simpleRTK 4 Dual - RTK Heading Starter Kit
Paskelbta: 2026-09-07 | Atnaujinta: 2026-09-15