STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board

STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board is a configurable quad half-bridge or dual H-bridge DC motor driver board based on the L99MH94 half-bridge pre-drivers. The board is designed to drive brushed DC motors across body control and convenience applications, including seat control, steering column adjustment, gas pedal adjustment, sunroof, sliding doors, window lift, and washer pump systems. The board can drive four configurable channels in half-bridge mode or two channels in full-bridge mode, allowing two motors to run simultaneously.

The STMicroelectronics AEK-MOT-4DCMH94 supports current measurement either via shunt resistors or indirectly using the RDS(on) of MOSFETs external to the L99MH94. The control board manages the L99MH94 pre-drivers through a 24-bit SPI interface, while SPI status registers provide diagnostic information for supply voltage, charge pump voltage, temperature warnings, and overtemperature shutdown. The board also includes off-state diagnostics for short-to-ground, short-to-battery, and open-load conditions, as well as reverse-polarity protection and AutoDevKit ecosystem support via the STSW-AUTODEVKIT.

Features

  • Configurable quad half-bridge or dual H-bridge predriver board for DC motors in automotive applications
  • Independent channel driver support for external high-side or low-side MOSFETs
  • Adaptive MOSFET gate control with three-step gate control for external MOSFETs
  • Protection and diagnostic support with watchdog timeout, drain-source monitoring, undervoltage lockout, reverse battery protection, and overtemperature warning and shutdown
  • Optimized EMI performance and reduced switching losses in PWM level mode
  • Detailed off-state diagnostics through SPI for short-to-ground, short-to-battery, and open-load detection
  • Direct current measurement through shunt resistors and indirect current measurement through external MOSFET RDS(on) monitoring
  • 96-pin plug-and-play automotive unified connector for MCU board connection
  • AutoDevKit ecosystem support with a dedicated demo available in STSW-AUTODEVKIT release 2.9

Applications

  • Automotive motor control
  • Body and convenience systems
  • Chassis and safety systems
  • Seat control
  • Steering column adjustment
  • Gas pedal adjustment
  • Sunroof control
  • Sliding doors
  • Window lift
  • Washer pump
  • Seatbelt pretensioners
  • Central door lock crash unlock
  • Engine vibration compensation systems
  • Resistive loads, including heaters and fans

Specifications

  • L99MH94 quad half-bridge or dual H-bridge predriver for DC motor applications
  • Four configurable channels in half-bridge mode or two channels in full-bridge mode
  • Motor drive current of 15A per single channel in half-bridge mode
  • Motor drive current of 30A at VBAT = 14V per double channel in full-bridge mode
  • Programmable gate current up to 120mA
  • Load channel direct current measurement through shunt resistors from 1.5A to 50A
  • 24-bit SPI interface for L99MH94 management
  • ASIL-B compliance support according to ISO 26262
  • 96-pin automotive unified connector for MCU board connection
  • 112mm x 180mm board size
  • RoHS compliance grade of Ecopack2 and WEEE compliance

2-Bidirectional DC Motors Application Diagram

STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board

4-Unidirectional DC Motors Application Diagram

STMicroelectronics AEK-MOT-4DCMH94 Evaluation Board
Paskelbta: 2026-08-17 | Atnaujinta: 2026-08-26