Same Sky 3.5mm Audio Jack Connectors
Same Sky 3.5mm Audio Jack Connectors feature a range of audio stereo jacks with various mounting styles, including mid-mount SMT, panel mount, SMT, and through-hole options. The audio jacks offer diverse internal switch configurations: 0, 1, 2, 3, 4, double-pole double-throw (DPDT), single-pole double-throw (SPDT), and normally open (NO). The Same Sky 3.5mm Audio Jack Connectors have IP67-rated models to resist moisture and environmental particulate ingress. The audio jack connectors are RoHS compliant and have two to four conductor options.Features
- 3.5mm audio jacks with multiple connector options
- Mounting styles
- Mid-mount SMT
- Panel mount
- SMT
- Through-hole
- Diverse range of internal switch configurations
- 0, 1, 2, 3, 4, DPDT, SPDT, and NO
- Two to four conductor options
- IP67 rating against moisture and environmental particulate ingress
- RoHS compliant
Specifications
- 12VDC rated input voltage
- 1A rated input current
- 30mΩ contact resistance rating
- 100MΩ insulation resistance at 500VDC
- 500VAC voltage withstand rating
- 0.3kg to 3kg insertion/withdrawal force
- UL 94V-0 flammability rating
- -25°C to +85°C operating temperature range
Videos
Additional Resources
Paskelbta: 2024-07-23
| Atnaujinta: 2025-07-15