Renesas Electronics 5V49EE902 EEPROM Programmable Clock Generator

Renesas Electronics 5V49EE902 EEPROM Programmable Clock Generator is intended for high-performance data communications, telecommunications, consumer, and networking applications. Four internal PLLs are individually programmable, allowing for four unique non-integer-related frequencies. The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. Automatic or manual switchover function allows any one of the redundant clocks to be selected during normal operation. The 5V49EE902 is in-system, programmable, and can be programmed using the I²C interface. An internal EEPROM allows the user to save and restore the device's configuration without reprograming it on power-up.

Features

  • Fast (400kHz) mode I2C serial interface
  • Input frequency range: 1MHz to 200MHz
  • Output frequency range: 4.9kHz to 500MHz
  • Reference crystal input with programmable linear load capacitance
    • Crystal frequency range: 8MHz to 50MHz
  • Four independently controlled VDDO (1.8V - 3.3V)
  • Each PLL has a 7-bit reference divider and a 12-bit feedback-divider
  • 8-bit output-divider blocks
  • I/O Standards:
    • Outputs - 1.8 - 3.3V LVTTL/ LVCMOS
    • Outputs - LVPECL, LVDS, and HCSL
    • Inputs - 3.3V LVTTL/ LVCMOS
  • Fractional division capability on one PLL
  • Two of the PLLs support spread spectrum generation capability
  • Four internal PLLs
  • Internal non-volatile EEPROM
  • Programmable slew rate control
  • Programmable loop bandwidth
  • Programmable output inversion to reduce bimodal jitter
  • Redundant clock inputs with auto and manual switchover options
  • Individual output enable/disable
  • Power-down mode
  • 3.3V core VDD
  • Available in VFQFPN package
  • -40°C to +85°C industrial operating temperature range

Applications

  • Data communications
  • Telecommunications
  • Consumer
  • Networking

Videos

Block Diagram

Renesas Electronics 5V49EE902 EEPROM Programmable Clock Generator
Paskelbta: 2014-02-07 | Atnaujinta: 2022-10-11