Quectel FCU865R Wi-Fi® 6 & BLUETOOTH® 5.3 Modules
Quectel FCU865R Wi-Fi® 6 and BLUETOOTH® 5.3 Modules are high-performance LCC modules that support WLAN and BLUETOOTH® connections. These modules support the 2.4GHz and 5GHz Wi-Fi bands and 1T1R mode, and comply with the IEEE 802.11a/b/g/n/ac/ax protocols. The FCU865R modules support up to 11ax MCS 11 on an 80MHz channel, with a maximum transmission rate of 600Mbps. The low profile and small size of the LCC package enable the module to be easily embedded in size-constrained applications and to provide reliable connectivity. The FCU865R modules are available in an ultra-compact size of 15mm x 13mm x 2mm and support LE audio and Auracast.
Features
- Dual-band 2.4GHz and 5GHz Wi-Fi® and BLUETOOTH® 5.3
- USB 2.0 interface with a higher data transmission rate and lower power consumption
- Ultra-compact size
- Faster time-to-market with a simple design minimizes design-in time and development efforts
- Supports LE audio and Auracast
- LCC package
Specifications
- IEEE 802.11a/b/g/n/ac/ax WLAN protocol
- 1 x 1 Wi-Fi antenna
- 20MHz/40MHz 2.4GHz channel bandwidth
- 20MHz/40MHz/80MHz 5GHz channel bandwidth
- WPA3 encryption mode
- AP/STA Wi-Fi operating mode
- VBAT: 3V to 3.6V, typical 3.3V power supply voltage
- 404.5mA at 3.3V maximum current at Tx mode power consumption
- Interfaces:
- 1 x USB 2.0
- 1 x Wi-Fi/BLUETOOTH® antenna
- -20°C to +70°C operating temperature range
- 15mm x 13mm x 2mm dimensions
Dimension
Paskelbta: 2026-06-05
| Atnaujinta: 2026-06-29