Laird Eccosorb® MF Rigid Stock Absorbers
Laird Eccosorb® MF Rigid Stock Absorbers are machined for use as absorbers, attenuators, and terminations in waveguides, coaxial, and strapline applications. These absorbers feature >1GHz frequency range, 1.6g/cc to 4.9g/cc density range, 1.44W/mK thermal conductivity, and operate at a <180°C temperature. Laird Eccosorb MF absorbers are used in commercial telecom, antenna elements, satellites, and security and defense applications.
Features
- Rigid
- Machinable
- Available in various grades
- Available in multiple standard shapes (sheets, bars, and rods)
- >1GHz frequency range
- 1.6g/cc to 4.9g/cc density range
- 1.44W/mK thermal conductivity
- <180°C operating temperature
- RoHS compliant
Applications
- Security and defense
- Commercial telecom
- Satellites
- Instrumentation
Paskelbta: 2022-05-02
| Atnaujinta: 2026-07-08