Positronic X3 Precision-Machine One-Piece Threaded Backshells

Positronic X3 Precision-Machined One-Piece Threaded Backshells are designed for use with D-Sub connectors and circular M38999/AS85049 backshell accessories. These backshells deliver robust mechanical integrity and continuous 360° EMI shielding. The X3 threaded backshells are compatible with machined and stamped shells for standard, high, and mixed-density D-Sub connectors, including the Mach-D series. These backshells are available in six shell sizes with both standard and low-profile configurations. The X3 threaded backshells are housed in aluminum or stainless steel with multiple plating options and can be specified with fixed or rotating jackscrews. These backshells operate at -55°C to 125°C temperature range and are ideal for military, aero, spaceflight, and industrial applications.

Features

  • Suitable with machined and stamped shells for standard, high, and mixed density D-Sub connectors, including the Mach-D Series
  • Available in sizes 1 through 6
  • Threaded top entry for use with AS85049 backshell accessories compatible with M38999 connectors
  • Standard and low profile
  • Rotating or fixed jackscrews
  • Spacious interior
  • One-piece construction
  • Metal backshell offers EMI protection
  • Suitable for robust use

Applications

  • Military
  • Aero
  • Spaceflight
  • Industrial

Specifications

  • Mil/aero/spaceflight/industrial performance level
  • RoHS compliance (compliant when /AA suffix is applied)
  • Material:
    • Aluminum: conductive electroless nickel, low-mag electroless nickel, black anodize, olive drab cadmium, and gold
    • Passivated stainless steel
  • Stainless steel, passivated, and brass with gold-plated hardware
  • Top cable entry
  • Jackscrews locking systems
  • -55°C to 125°C operating temperature range
Paskelbta: 2026-04-20 | Atnaujinta: 2026-08-18