Pasternack SMA Fixed Attenuators

Pasternack SMA Fixed Attenuators offer 100W maximum power handling and 50Ω impedance. Pasternack SMA Fixed Attenuators feature Π pads and a 0dB to 60dB attenuation range. The attenuators comply with ISO 9001:2015 standards.   

Features

  • 0dB to 60dB attenuation range
  • DC to 26GHz frequency range
  • 100W maximum power handling
  • 50Ω impedance
  • Male and female genders
  • Bidirectional and directional options
  • Aluminum finned heatsink, stainless steel, or nickel-plated brass materials
  • π attenuators or pads
  • ISO 9001:2015 certification
Paskelbta: 2026-10-29 | Atnaujinta: 2026-11-03