Panasonic Industry EZJP-M Multilayer Varistors

Panasonic EZJP-M Multilayer Varistors offer excellent ESD suppression due to original advanced material technology. These multilayer varistors feature no polarity (bipolar) and can replace two Zener diodes and one capacitor. The lead-free plating terminal electrodes offer great solderability. Panasonic EZJP-M varistors have large electro-static resistance and meet IEC61000-4-2, ISO10605, and level 4 standards. These varistors are AEC-Q200 qualified and RoHS compliant. Typical applications include engine electronic control unit (ECU), communication line, audio navigation, LED light, and control software.

Features

  • Excellent ESD suppression due to original advanced material technology
  • Large electrostatic resistance
  • Meet IEC61000-4-2 and ISO10605 standards
  • No polarity (bipolar) facilitated - capable of replacing two Zener diodes and one capacitor
  • Lead-free plating terminal electrodes enable great solderability
  • Wide range of products are available by adopting multilayer structures and meet various needs
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Engine ECUs
  • Various body ECUs
  • Communication-line applications
    • Controller area networks (CAN)
    • Local interconnect networks (LIN)
  • Audio-navigation
  • LED light
  • Control software

Construction

Block Diagram - Panasonic Industry EZJP-M Multilayer Varistors

Dimensions

Mechanical Drawing - Panasonic Industry EZJP-M Multilayer Varistors
Paskelbta: 2020-12-22 | Atnaujinta: 2026-08-12