Omron Industrial Automation NXR-S Simple Logic Safety I/O Blocks
Omron Industrial Automation NXR-S Simple Logic Safety I/O Blocks simplify setup, startup, and operational management to reduce inefficiency. These I/O blocks facilitate the integration of distributed control and centralized management. The NXR-S I/O blocks are designed to follow the evolution of standards to be sustainable for global expansion. These I/O blocks are flexible safety remote I/O with simplified architecture and built-in logic. The NXR-S I/O blocks feature 2000m maximum altitude, 600VAC dielectric strength, and 20MΩ minimum insulation resistance. These I/O blocks are IP67 rated and operate within a temperature range of -10°C to +55°C.
Features
- As a CIP safety target device, they support the integration of distributed control and centralized management:
- System flexibility and manageability co-exist through the utilization of various communication types depending on the
startup, operation, and modification phase - In addition to IO block parameters, logic (user-defined) can be set automatically by Type1, thus integrating distributed control by targets and centralized management by originators
- A single NXR-S can communicate with multiple originators over CIP safety, simplifying the architecture by eliminating redundant safety devices and reducing the number of NXR-S units required
- System flexibility and manageability co-exist through the utilization of various communication types depending on the
- As a functional safety product, it is designed to evolve with global safety standards and support long-term worldwide deployment:
- Compliance with evolving International Safety Standards IEC 61508 and ISO 13849-1: 2023 (4th edition)
- Compliance with North American Standards
- Compliance with UL FSPC
- Compliance with European Standards
- Meets the Machinery Directive
- As a safety I/O block, the setup, startup, and operation management have all been simplified to reduce person-hours:
- Single-cable connection for both power and safety signals for light curtains:
- Smartclick design ensures proper fastening
- No torque wrench needed
- Built-in pre-defined, add-on user-defined, and logic functions simplify design and commissioning:
- No specialized expertise required
- No need for dedicated software, built-in Web UI enables troubleshooting and unit replacement, etc
- Single-cable connection for both power and safety signals for light curtains:
Specifications
- 600VAC dielectric strength (between isolated circuits)
- 20MΩ minimum insulation resistance (between isolated circuits)
- 2000m maximum altitude
- 2kV noise immunity on the power supply line (conforms to IEC 61000-4-4)
- 25% to 85% storage humidity range (with no condensation)
- 150m/s2 shock resistance (3 times each in 6 directions along X, Y, and Z axes)
- -10°C to +55°C ambient operating temperature range
Additional Resource
Videos
Paskelbta: 2026-09-07
| Atnaujinta: 2026-09-28