NXP Semiconductors PF51x3 Multi-Channel PMICs

NXP Semiconductors PF51x3 Multi-Channel Power Management Integrated Circuits (PMICs) target automotive safety and industrial applications. The PF51x3 is configurable, making it a great companion and fit for various system-level power requirements. Integrated safety features ensure compliance with the ISO 26262 standard and the ASIL B functional safety level. The PF51x3 is available as a standard non-safety device for applications that do not require ISO 26262 compliance.

The PF51x3 is suitable for applications that require multiple power supplies, including infotainment, ADAS, vision, and radar. It can serve as a companion to another PMIC or SBC, such as an FS8x family member. The PF5113 is suitable for NXP radar system solutions, including S32R41, TEF82xx, and SAF85xx.

Features

  • Buck regulators
    • SW1, SW2, SW3: 0.5V to 3.3V; 3500mA; 1.5% accuracy
    • Dynamic voltage scaling
    • Configurable as a multi-phase regulator
    • Programmable current limit (4A, 5A, 6A)
  • LDO regulators with load switch option
    • LDO1: 0.75V to 3.3V; 200mA; 1.5% accuracy
    • LDO2: 0.75V to 3.3V; 500mA; 1.5% accuracy
  • PGOOD output
    • The user can also use the PGOOD output as a processor reset signal
    • Independent safety assertion path for certain faults, to ensure a safe state
  • FCCU input with monitoring the MCU fault signal (by PWM detection of level detection)
  • Advanced clock management
    • Clock synchronization through a configurable input sync pin
    • Manual clock frequency tuning
  • System features
    • Advanced state machine for seamless processor interface
    • I2C communication interface (3.4MHz)
    • Programmable soft start sequence and power-down sequence
    • Programmable regulator configuration
    • Advanced thermal monitoring and protection
  • OTP (One-time programmable) memory for device configuration
  • Functional Safety features to fit up to ASIL B safety level
    • Independent voltage monitoring with programmable fault protection; 1% accuracy
    • Independent clock monitoring
    • Watchdog monitoring – simple
    • OV monitoring of internal regulators
    • I2C CRC and secure write protection mechanism
    • Analog built-in self-test (ABIST)

Applications

  • Automotive
    • Automotive high-performance computing
    • Automotive radar solutions
    • Domain controller
    • Two-wheeler digital connected cluster
  • Industrial
    • Automotive and industrial vision systems
    • eCockpit

PF5103 Functional Block Diagram

Block Diagram - NXP Semiconductors PF51x3 Multi-Channel PMICs

PF5113 Functional Block Diagram

Block Diagram - NXP Semiconductors PF51x3 Multi-Channel PMICs

PF5123 Functional Block Diagram

Block Diagram - NXP Semiconductors PF51x3 Multi-Channel PMICs
Paskelbta: 2026-06-05 | Atnaujinta: 2026-06-25