NXP Semiconductors BMx7318/7518 18-Channel Li-Ion Controller ICs

NXP Semiconductors BMx7318/7518 18-Channel Li-Ion Controller ICs monitor up to 18 battery cells and are designed for automotive high-voltage battery management systems (HVBMS), industrial energy storage systems (ESS), and 48V applications. These ICs are based on NXP's advanced architecture with dedicated analog-to-digital converters (ADC) per channel, offering flexible and diverse part number selection with pin-to-pin compatibility between the device derivatives. BMx7318/7518 ICs feature an integrated circuit design to achieve complete independence of the cell sampling channel, improve filtering accuracy, and avoid crosstalk. These systems have an ultra-low power mode of 5µA, meeting the needs of long-term storage and overseas transportation.

Features

  • Integrated high accuracy current measurement
  • TPL or SPI measurement
  • SPI2TPL bridge function
  • Diagnostics, functional safety, robustness
  • Flexible and versatile busbar bypass connection in any location

Applications

  • Automotive HVBMS
  • Industrial ESS
  • 48V applications

Specifications

  • From 4 to 18 cells per device
  • ISO 26262 ASIL C for cell voltage and temperature measurement
  • SIL 2 safety for industrial application
  • Up to 12 AIN measurement channels
  • Up to 300mA cell balance current
  • Typical ±0.8mV measurement error with ultra-low long-term drift
  • 64-pin LQFP-EP package

Block Diagram

Block Diagram - NXP Semiconductors BMx7318/7518 18-Channel Li-Ion Controller ICs
Paskelbta: 2025-07-10 | Atnaujinta: 2026-08-11