Nexperia BCP56H 80V 1A NPN Medium Power Transistors

Nexperia BCP56H 80V 1A NPN Medium Power Transistors feature a high collector current capability and are housed in a medium power SOT223 (SC-73) surface-mounted plastic packages. The BCP56H features three current gain selections, high power dissipation capability, and an AEC-Q101 qualification. Typical applications include linear voltage regulators, MOSFET drivers, low-side switches, power management, and amplifiers.

Features

  • High collector current capability IC and ICM
  • Three current gain selections
  • High power dissipation capability
  • High-temperature applications up to 175ºC
  • AEC-Q101 qualified

Applications

  • Linear voltage regulators
  • MOSFET drivers
  • Low-side switches
  • Power management
  • Amplifiers
Paskelbta: 2017-04-20 | Atnaujinta: 2022-03-11