MYIR MYS-6ULX Single Board Computers

MYIR MYS-6ULX Single Board Computers are designed for Industry 4.0 and the Internet of Things (IoT) applications. These boards are based on the NXP i.MX6 UltraLite/6ULL processor family, which has an efficient Arm® Cortex®-A7 core and can operate at 528MHz. MYIR MYS-6ULX Single Board Computers includes two 2mm-pitch, 2x20-pin headers to allow extension of the controller signals and ports to the base board through headers and connectors. This release more features of the i.MX6UL/6ULL processors, enabling use as a system-on-module (SoM) for embedded designs.

The MYS-6ULX series offers two variants: MYS-6ULX-IOT and MYS-6ULX-IND (or MYS-6ULY2). Both have the same hardware circuit design and are fully software compatible.

The MYS-6ULX-IND boards are ideal for industry 4.0 applications and based on i.MX6UL series processors. The devices support a -40°C to +85°C extended temperature operation, making them suitable for industrial control and communication applications.

The MYS-6ULX-IOT is designed for IoT applications and uses i.MX6ULL series processors. The MYS-6ULX-IOT has a USB-based Wi-Fi® module with antenna on the board.

Features

  • Both series
    • 70mm x 55mm dimensions (8-layer PCB design)
    • 5V/1A power supply
    • Approximate power consumption: 5V/0.25A (single board), 5V/0.4A (board and 4.3" LCD), 5V/0.8A (board and 7" LCD)
    • DDR3 256MB (supports up to 2GB)
    • NAND flash 256MB (supports 512MB/1GB)
    • Ethernet 1 x 10/100Mbps
    • 1x USB host, 1x micro USB device
    • 1x micro SD card slot
    • 1x reset button, 1x user button
    • 1x LED power indicator, 2x user LEDs
    • LCD connector: 24-bit RGB LCD and touch screen (50-pin FPC connector)
    • Debug connector 2.5mm-pitch, 3-pin headers, TTL
    • Expansion headers: 2 2mm-pitch, 2x20-pin male headers
  • MYS-6ULX-IND (or MYS-6ULY2-256N256D-50-I-IND)
    • Target application: Industry 4.0
    • MCIMX6Y2CVM05A / MCIMX6G2CVM05A CPU
    • -40°C to +85°C working temperature range
  • MYS-6ULX-IOT
    • Target applications: IoT
    • MCIMX6Y2DVM05A CPU
    • Wi-Fi module
    • 2.4GHz, IEEE 802.11b/g/n standards
    • 0°C to +70°C working temperature range
Paskelbta: 2018-11-06 | Atnaujinta: 2025-02-20