Murata Power Solutions MPS Isolated DC-DC Converters

Murata Power Solutions MPS Isolated DC-DC Converters transform 36VDC to 75VDC input into an isolated, regulated 12VDC/17A output. These highly efficient 200W devices are fully protected from overcurrent, overtemperature, and overvoltage faults and come with UL, IEC, and other safety approvals. Additional features include optimized thermal performance, high efficiency of up to 95%, remote on/off enable, and output trim adjustment. Murata Power Solutions MPS Isolated DC-DC Converters are RoHS compliant and packaged within an industry-standard sixteenth-brick format with or without a baseplate. Typical applications include power-over-Ethernet (PoE), telecom, industrial, and servers, storage, and networks (SSN).

Features

  • 36V to 75V input voltage range
  • Regulated 12VDC/17A output
  • Industry-standard sixteenth-brick with baseplate (optional)
  • Optimized thermal performance
  • High efficiency up to 95%
  • Overcurrent, overtemperature, and overvoltage protection
  • Remote on/off enable (negative logic)
  • Output trim adjustment (-20%, 10%)
  • 2250VDC isolation (input-to-output)
  • RoHS compliant
  • Safety approvals
    • UL 62368-1 3rd edition
    • IEC 62368-1:2018
    • CSA-C22.2 No. 62368-1-19
    • CE and UKCA approved

Applications

  • PoE
  • SSN
  • Telecom
  • Industrial

Ordering Guide

Chart - Murata Power Solutions MPS Isolated DC-DC Converters
Paskelbta: 2024-02-12 | Atnaujinta: 2026-07-07