Murata Power Solutions MEJ1 & MEJ1T Isolated 1W DC/DC Converters
Murata Power Solutions MEJ1 and MEJ1T 1W DC/DC Converters are isolated 5.2kVDC and 6kVDC devices with a SIP footprint. The MEJ1 series features single- and dual-output converters that are pin compatible with the existing Murata series but offer improved efficiency and regulation. The MEJ1 converters are UL 60950-recognized for basic/supplementary isolation and UL 60601-3rd Edition recognized. The MEJIT variant offers UL 62368-1 recognition. Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are suitable for use where safety and miniaturization are important, such as medical and industrial applications.
Features
- MEJ1 series
- Pin compatible with MEV, NMV, NMK, MEJ2, and NMJ series
- Basic/supplementary isolation to UL 609502
- UL 60601 (3rd Ed) recognition
- Single and dual outputs
- UL 94V-0 package material
- SIP package style
- MEJ1T
- Patent protected
- UL 62368-1 recognized
- Automated manufacture
- Industry-standard footprint
- Short-circuit protection
- Manufactured in the UK
Applications
- Medical
- Industrial
Specifications
- 1W rated power
- 5.2kVDC or 6kVDC isolation
- -40°C to +85°C or +125°C operating temperature range
Paskelbta: 2013-08-29
| Atnaujinta: 2026-07-22