- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Murata
- LQW Wirewound Type Inductors - Murata Electronics
Murata Electronics LQW Wirewound Type Inductors
Murata Electronics LQW Wirewound Type Inductors feature a high Q value, giving them ideal attenuation characteristics inside the passband of filters. These devices support large currents, and two types of structures are available. The comprehensive lineup includes AEC-Q200-qualified variants. Typical applications for Murata LQW Wirewound Type Inductors include RF matching circuits requiring Q value characteristics, choke circuits that support high current levels, and antenna matching circuits.
Features
- Two types of structures available
- High Q (quality factor) value
- Supports large currents
- AEC-Q200-qualified variants available
Applications
- Automotive
- RF matching circuits requiring Q value characteristics
- Choke circuits that support large current levels
- Antenna matching circuits
Featured Inductors
Murata Electronics LQW43FT Automotive Broadband Inductors
Offers a 4532 size, 10µH to 22µH inductance range, and a high current of 1000mA.
Murata LQW15AN_80 Wirewound Type Inductors
0402(1005) wirewound type devices with a lower Rdc and higher rated current than LQW15AN_00 Series.
Murata Electronics LQW2UA (Chip Coil) Inductors
High self resonant frequency allows for use in high frequency range of 10MHz to 3GHz.
Related Inductors
Murata Electronics Chip Inductors
Designed to make full use of multilayer, film, and wire-wound construction in a small package.
Murata LQ Inductors
Offers high performance in a compact size and a diverse lineup.
Murata Electronics MDH6045N Chip Inductors
Feature an inductance range of 1µH to 470µH with a 240mA to 5.8A rated current range.
Related Solutions
Murata EV Level 3 DC Charging Stations
Broad range of products designed for use in electric vehicle (EV) Level 3 DC charging stations.
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Murata Electronics Continuous Glucose Monitors (CGM)
Products that enable real-time glucose tracking and smarter daily health management.
Murata Electronics Smart Inhalers
Components that improve respiratory care by monitoring inhalation techniques and much more.
Murata Electronics Smart Hospital Beds
Products that help improve patient care through built-in sensors, automated adjustments, and more.
Murata Electronics Auto Injectors & Insulin Pens
Components that address the advances in miniaturization and cloud connectivity.
Murata Electronics Smart Watches & Health Trackers
Components that improve wearables, especially as healthcare technology becomes more integrated.
Murata Electronics Surgical Robotic Systems
Products designed to enhance the accuracy and control required in modern operating rooms.
Murata Insulin Pump Solutions
Products that advance insulin pump technology, enabling smaller, more efficient & connected devices.
Murata Vital Sign Monitoring Patch
Features multiple components that, when combined, can create vital sign cardio patches.
Murata Smart Lighting
Capacitors and thermistors that support highly efficient and long-lasting lighting systems.
Murata Smart Appliances
Energy-saving, environment, and health compatible electrical home appliances.
Murata Smart Meters
Products with technology that supports combining power systems & ICTs requiring bidirectional links.
Murata Smart Thermostats
Products designed for smart thermostats, which employ a variety of energy-saving technologies.
Murata EMI Noise Suppression
Provides engineers with complete support, including products & design-simulation software solutions.
Murata Audio Line Noise Suppression for Smartphones
How to maintain audio quality while suppressing noise in the internal audio circuits of smartphones.
Murata Audio Line Noise Suppression for Home Audio
Provides an overview of noise problems in home audio and their solutions.
- Murata Electronics