Molex Micro-One Wire-to-Board Connectors with ISL

Molex Micro-One Wire-to-Board Connectors with Integrated Independent Secondary Lock (ISL) ensure proper terminal insertion and prevent accidental backouts. These 2mm-pitch connectors achieve secure electrical contact and improved mating retention in high-vibration applications. The series features a low-profile design that meets stringent flammability standards and is Glow Wire compliant. Additional features include a 250V maximum voltage, a 4A maximum current, and a 30-cycle minimum durability. Molex Micro-One Wire-to-Board Connectors support potting for protection against dust, moisture, and corrosion in harsh environments. 

Features

  • 2mm pitch low-profile design
  • UL/CSA certified connectors ensure reliability
  • ISL detects incomplete terminal insertion
  • 2- to 16-circuit vertical and right-angle head assemblies
  • Terminal position assurance option also available
  • Potting-capable headers available
  • Glow wire capable
  • Natural and black housings available for color coding

Applications

  • Industrial
    • Power tools
    • Test equipment
      Robots
    • Factory automation
    • Drones
    • Vending machines
  • Consumer
    • Refrigerators
    • Air conditioners
    • Hot water gas heaters
    • Washing machines

Specifications

  • 250V maximum voltage
  • 2mm pitch
  • Vertical or right-angle orientation
  • Circuit sizes
    • 2 to 8 surface-mount (SMT)
    • 2 to 16 through-hole (TH)
  • Plating options
    • Gold (SMT)
    • Tin (SMT/TH)
  • 4A maximum current (2 circuits, 22AWG)
  • 30 cycles minimum durability
  • -40°C to +105°C operating temperature range

ISL Function

Infographic - Molex Micro-One Wire-to-Board Connectors with ISL

Retainer Function

Infographic - Molex Micro-One Wire-to-Board Connectors with ISL

Industrial IoT Content Hub

Infographic - Molex Micro-One Wire-to-Board Connectors with ISL
Paskelbta: 2020-08-11 | Atnaujinta: 2026-11-10