Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit
Microchip Technology dsPIC33CK256MC005 Curiosity Nano Evaluation Kit (EV08P02A) is a compact development platform for evaluating the dsPIC33CK256MC005 Digital Signal Controller (DSC). The Microchip kit features a 100MHz DSC with 256KB ECC Flash, 16KB RAM, advanced analog peripherals, and high-speed Pulse Width Modulation (PWM) capabilities. The kit includes an onboard programmer and debugger, eliminating the need for external tools during development. Compatibility with Curiosity Nano expansion boards, Click boards™, and touch adapters enables rapid prototyping for motor control, sensing, digital power, and embedded control applications.
Features
- Onboard high-performance 100MHz dsPIC33CK256MC005 DSC with 256KB of ECC Flash and 16KB of RAM in a 48-pin TQFP package
- One user LED (yellow)
- One user push button
- Onboard debugger
- Board identification in MPLAB X IDE
- Supports programming and debugging
- One power/status LED (green)
- One logic analyzer (DGI GPIO)
- Virtual COM port (CDC)
- USB-powered board
- Adjustable target voltage
- MIC5353 Low-Dropout (LDO) regulator controlled by the onboard debugger
- 1.8V to 3.6V output voltage range
- 500mA maximum output current (limited by ambient temperature and output voltage)
Applications
- General-purpose embedded control systems
- Industrial sensing and monitoring
- Real-time control applications requiring high-performance digital signal processing
- Motor control development and evaluation
- Touch-enabled embedded interfaces when used with compatible Microchip touch expansion hardware
- Power conversion and power supply control systems
- Custom embedded system prototyping using Curiosity Nano expansion boards and Click board™ add-ons
- Sensor data acquisition and processing applications utilizing the 12-bit, 2Msps ADC and Core-Independent Peripherals (CIPs)
Overview
Block Diagram
Pinout
Paskelbta: 2026-10-19
| Atnaujinta: 2026-10-21