Micro Commercial Components (MCC) SMLJxQ Auto-Grade TVS Diodes

Micro Commercial Components (MCC) SMLJxQ Auto-Grade TVS Diodes are designed to offer high performance and reliability in a compact SMC package. These diodes offer substantial 3000W peak pulse power in a 5V to 85V voltage range. The SMLJxQ TVS diodes operate at junction temperature up to 175°C. These diodes feature excellent clamping capability and 15°C/W typical thermal resistance junction to lead. The SMLJxQ TVS diodes are available in unidirectional and bidirectional configurations. These diodes are AEC-Q101 qualified, lead-free, and halogen-free. The SMLJxQ TVS diodes are used in applications such as automotive headlights, in-car entertainment, navigation units, Engine Control Units (ECUs), Transmission Control Units (TCUs), and collision avoidance systems.

Features

  • Supports up to 175°C temperatures, ideal for heat-intensive environments
  • Offer a substantial 3000W peak pulse power rating for effective transient voltage suppression
  • Available in unidirectional and bidirectional configurations
  • 5V to 85V voltage range
  • Excellent clamping capability
  • AEC-Q101 qualified
  • Moisture Sensitivity Level 1 (MSL 1)
  • Halogen-free
  • Lead-free
  • Epoxy meets UL 94V-0 flammability rating
  • ESD protection of data lines in accordance with IEC 61000-4-2 30kV (air) and 30kV (contact)

Applications

  • Advanced Driver Assistance Systems (ADAS):
    • Collision avoidance systems
    • Lane departure warning systems
  • Lighting systems:
    • Automotive headlights
    • Interior lighting
  • Infotainment solutions:
    • In-car entertainment systems
    • Navigation units
  • Control units:
    • Engine Control Units (ECUs)
    • Transmission Control Units (TCUs)
Micro Commercial Components (MCC) SMLJxQ Auto-Grade TVS Diodes
Paskelbta: 2025-04-22 | Atnaujinta: 2025-06-02