Littelfuse LTKAK1.5-L TVS Diode
Littelfuse LTKAK1.5-L TVS Diode offers a clamping voltage lower than alternative technologies such as MOVs and GDTs. This diode features 1.5KA (8/20 µs) surge current and 10μA maximum reverse leakage current. The LTAK1.5-L TVS diode aids compliance with surge requirements such as IEC 61000-4-5 (Level 4). This diode provides a glass-passivated chip junction and low dynamic resistance. The LTAK1.5-L is available in a compact surface-mount SMTO218 package and is compatible with automated PCBA processes. This diode is halogen-free and RoHS compliant. Typical applications include AI/data center/ICT HVDC distribution and power supplies, EV chargers, energy storage systems, rolling stock, HVDC transmission, converters, SSTs, and SSCBs.
Features
- High surge rating 8/20μs 1500A protection
- SMD low-profile surface-mount package minimizing PCB footprint
- Typical failure mode is a short from over-specified voltage or current
- Low dynamic resistance
- Glass-passivated chip junction
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c, pass class 1 and class 2
- IEC 61000-4-2 ESD 30kV (air) and 30kV (contact)
- VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25))(αT:temperature coefficient, typical value is 0.1%)
- UL-recognized compound meeting flammability rating UL 94V-0
- Pb-free E3 means the 2nd level interconnect is Pb-free and the terminal finish material is tin
- Halogen-free
- RoHS compliant
Applications
- AI/Data Center/ICT HVDC distribution and power supplies
- EV chargers, energy storage systems, and rolling stock
- HVDC transmission, converters, power supplies, SSTs, and SSCBs
- High Power Density AC and DC applications
I-V Curve Characteristics
Dimension Diagram