Infineon Technologies EiceDRIVER™ 1EDI3040AS Evaluation Boards

Infineon Technologies EiceDRIVER™ 1EDI3040AS Evaluation Boards are high‑voltage gate‑driver evaluation platforms designed to demonstrate and validate the performance of the EiceDRIVER 1EDI3040AS single‑channel isolated gate driver for IGBT and SiC MOSFET applications. These boards enable engineers to explore device functionality, protection features, and digital configurability in a realistic power‑electronics test environment. Each evaluation board integrates the same core gate‑driver architecture while providing different mechanical and electrical interfaces to accommodate various power module form factors, including discrete devices, ID‑PAK, and HybridPACK™ HD modules. This allows designers to evaluate identical driver behavior across multiple power stages and packaging technologies without changing the underlying control concept.

The boards support galvanic isolation between primary and secondary sides, enabling safe operation in high‑voltage systems such as automotive traction inverters, high‑power industrial drives, and DC/DC converters. The boards expose critical signals, measurement points, and configuration options needed for laboratory testing and validation under real switching conditions.

To simplify evaluation, all these boards support SPI‑based configuration and diagnostics and can be used with an Infineon AURIX™ TC375 Shield Buddy board and graphical user interface (GUI). The boards allow users to configure operating parameters, monitor internal measurements, and observe diagnostic and protection behavior without extensive external circuitry.

Features

  • Built around the EiceDRIVER 1EDI3040AS single‑channel, isolated gate driver
  • High‑voltage, isolated design
  • Supports operation with a GUI
  • Interfaces with an AURIX TC375 Shield Buddy board
  • SPI‑based configuration and diagnostics
  • DESAT/overcurrent protection
  • UVLO/OVLO monitoring
  • Shoot‑through protection
  • Gate and output stage monitoring
  • Test points and measurement access

Applications

  • High-end traction inverters for HEV and EV
  • High power DC/DC converters
  • High‑power industrial drives

User Guides

Paskelbta: 2026-04-16 | Atnaujinta: 2026-04-22