GigaDevice GD32M531 Arm® Cortex®-M33 32-bit Microcontrollers

GigaDevice GD32M531 Arm® Cortex®-M33 32-bit Microcontrollers (MCUs) are powered by an Arm Cortex-M33 core, integrating dedicated hardware accelerators for motor control and highly integrated peripheral resources. The Cortex-M33 processor is based on the Armv8 architecture and supports a powerful and scalable instruction set, including general data processing, I/O control tasks, advanced data processing, bit field manipulations, and digital signal processing (DSP). This GigaDevice MCU offers exceptional computing performance, precise control, and industrial-grade reliability. The GD32M531 achieves accurate control of dual motors and power-factor correction (PFC), providing a high-efficiency, cost-effective solution for various home appliance applications.

Features

  • High‑performance computing
    • Cortex‑M33 core at 180MHz with DSP extension and FPU
    • 705 CoreMark, 267 DMIPS CPU performance
    • Hardware accelerators include Trigonometric Math Unit (TMU) + Space Vector Pulse Width Modulation (SVPWM)
  • Rich analog integration for motor drive
    • Two ADC units supporting independent or synchronous sampling
    • Three dedicated channels with individual sample‑and‑hold, up to five simultaneous sampled signals
    • Four nested conversion sequence groups per ADC
    • Two DAC channels and four comparators - DAC can serve as a negative reference input for comparators (COMP) or debug output
  • Advanced digital motor drive integration
    • Two enhanced advanced timers supporting dual‑motor Field‑Oriented Control (FOC)
    • Four general‑purpose timers optimized for Interleaved‑PFC control
    • Hardware shutdown with filtered overcurrent protection (OCP), no CPU intervention required
    • Hardware phase shift + dual‑point ADC trigger, supporting single‑shunt current sensing
  • Industrial‑grade safety and reliability
    • Full‑region ECC for Flash and SRAM
    • Compliant with UL/IEC 60730 Class‑B functional safety standards
    • HBM ±4kV, CDM ±1kV - ±200mA latch‑up immunity at +125°C enhanced ESD performance

Applications

  • Motor control
  • Home appliances
  • Air-conditioner outdoor units
  • Heat pumps
  • Dishwashers
  • Washing machines and dryers

Specifications

  • 56KB Flash
  • 64KB Data-Flash
  • 32KB SRAM
  • 2.7V to 5.5V supply voltage range
  • -40°C to +105°C operating temperature range (junction up to +125°C)

Block Diagram

Block Diagram - GigaDevice GD32M531 Arm® Cortex®-M33 32-bit Microcontrollers
Paskelbta: 2026-03-11 | Atnaujinta: 2026-03-11