Fluke Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.

Features

  • Calibrators meet demanding refinery and industrial standards, ensuring high accuracy
  • Multifunction capability with source, simulate, and measure signals in one device
  • Test complete 4mA to 20 mA control loops, including PLC/DCS inputs
  • Wide range of pressure and temperature coverage for transmitters, gauges, and sensors
  • HART-enabled calibrators for smart devices
  • Intrinsically safe, rugged, and portable options for hazardous areas
  • Data logging and documentation simplify compliance with automated record-keeping

Applications

  • Pressure transmitters
  • Flow meters
  • Temperature sensors and transmitters
  • Level instruments
  • Control loops
  • DCS and PLC validation
  • Regulatory compliance

Fluke 754 Documenting Process Calibrator-HART

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 754 Documenting Process Calibrator-HART is a rugged, handheld multifunction calibrator designed for calibrating, maintaining, and troubleshooting HART and other instrumentation. It combines sourcing, simulating, and measuring pressure, temperature, and electrical signals in one device, eliminating the need for multiple tools. The 754 automates calibration procedures, captures and documents results, and supports compliance with standards like ISO 9000, FDA, and EPA.

Fluke 726 Precision Multifunction Calibrators

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 726 Precision Multifunction Process Calibrator is designed for process industries, offering broad workload coverage and high accuracy for testing and calibrating sensors, valves, and transmitters. This device measures and sources all process parameters, including volts, mA, RTDs, thermocouples, frequency, and pressure, enabling simultaneous dual-channel operation. Key features include transmitter error calculation, memory storage for up to eight calibration results, integrated pressure switch testing, and compatibility with HART instrumentation.

Fluke 725 Multifunction Process Calibrator

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 725 Multifunction Process Calibrator is an easy-to-use field tool designed for sourcing and measuring a wide range of process parameters. This device can handle mA, volts, RTDs, thermocouples, frequency, ohms, and pressure, making it ideal for testing sensors, transmitters, and valves. The 725 calibrator offers simultaneous measure/source capability, auto step and ramp functions, and a built-in 24 V loop power supply for powering transmitters during tests.

Fluke 709H Precision mA Loop Calibrator with HART Communications / Diagnostics

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 709H Precision mA Loop Calibrator with HART Communication is a compact and affordable tool designed for accurate loop calibration and HART diagnostics. This device offers best-in-class accuracy of 0.01% reading, a user-friendly Quick-Set rotary knob, and built-in 24VDC loop power for powering transmitters during tests. The 709H supports essential HART commands, enabling technicians to read device information, perform diagnostics and calibration adjustments without requiring a dedicated communicator.

Fluke 710 mA Loop Valve Tester

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 710 mA Loop Valve Tester is a specialized calibrator designed for quick and accurate testing of HART smart control valves. This device features built-in valve test routines, including signature, speed, step, manual, and partial stroke tests, providing at-a-glance diagnostics for valve health. The 710 tester combines mA loop calibration functions (source, simulate, read, loop power) with HART communication, enabling users to monitor valve position and pressure feedback while sourcing a 4mA to 20mA signal.

Fluke 789 ProcessMeter™

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 789 ProcessMeter™ is a powerful combination of a full-featured mA loop calibrator and a CAT III/IV safety-rated digital multimeter, designed for electricians and instrumentation professionals. This device includes a built-in 24V loop power supply, selectable 250Ω HART® resistor, and wireless connectivity options via Fluke Connect™ for remote data logging and monitoring.

Fluke 773 Milliamp Process Clamp Meter

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 773 Milliamp Process Clamp Meter is a versatile tool designed for measuring 4mA to 20mA signals without breaking the loop, saving time and reducing downtime during troubleshooting. This device can source, simulate, and measure mA signals, provide 24V loop power, and also source/measure DC voltage for testing power supplies or I/O signals.

Fluke 718 Pressure Calibrator

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 718 Pressure Calibrator is a compact, lightweight solution for complete pressure calibration of transmitters, gauges, and switches. This device features an integrated, easy-to-clean pressure pump capable of sourcing up to 300psi, reducing the need for external pumps and minimizing downtime. The 718 calibrator offers best-in-class mA measurement accuracy (0.015%), built-in switch testing, and error percentage calculation for quick pass/fail decisions in the field.

Fluke 719Pro Electric Pressure Calibrator

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 719Pro Electric Pressure Calibrator is a high-performance tool designed for precise pressure calibration of transmitters, gauges, and switches. This device features an integrated electric pump for one-handed operation, programmable pump limits to prevent over-pressurization, and a precision vernier for fine adjustments.

Fluke 721Ex Precision Pressure Calibrator

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 721Ex Intrinsically Safe Precision Pressure Calibrator is designed for gas custody transfer applications in hazardous environments, offering IECEx and ATEX certification for Zone 1 safety. This device features dual isolated stainless-steel pressure sensors with 0.025% accuracy, enabling simultaneous static and differential pressure measurements, and supports optional Pt100 RTD input for temperature calibration.

Fluke 922 Airflow Meter/Micromanometer

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 922 Airflow Meter/Micromanometer is a rugged, easy-to-use tool designed for HVAC professionals to measure differential pressure, air velocity, and airflow. This device features a bright backlit display, color-coded hoses for clear pressure interpretation, and user-defined duct size settings for accurate airflow calculations.

Fluke 714B Thermocouple Calibrator

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 714B Thermocouple Calibrator is a compact, battery-powered tool designed for accurate and easy thermocouple calibration in the field or lab. This device measures and simulates 17 thermocouple types and millivolts, and can also measure 4mA to 20mA signals while sourcing temperature, making it ideal for transmitter calibration.

Fluke 729 Automatic Pressure Calibrator

Fluke Oil&Gas- Fluke Process Instrumentation Calibration

The Fluke 729 Automatic Pressure Calibrator is an advanced tool designed to simplify pressure calibration by automating pressure generation and regulation. This device features an internal electric pump with fine adjustment capabilities, programmable pressure test sequences, and automatic pressure control for hands-free operation.

Videos

Paskelbta: 2025-12-09 | Atnaujinta: 2025-12-25