Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors

Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors feature a compact design that addresses the growing market demand for miniaturizing automotive applications. These double-row connectors offer four coding options in various colors. The connectors have a nominal current carrying capacity of 3A and a cable wire gauge range from 26AWG to 22AWG. Amphenol FCI WireLock 1.80mm compact wire-to-board connectors are available in 10 to 40 positions with vertical and horizontal TH and SMT configurations.

Features

  • USCAR-2 V2 compatible
  • Reflow tin-plating reduces the mating force
  • Four different coding options with different colors for visual mismatching
  • 10 to 40 positions
  • Terminal position assurance (TPA)
  • Connector position assurance (CPA)
  • 3A current rating with each contact
  • Up to 22AWG wire gauge

Applications

  • Automotive
    • Battery management systems (BMS)
    • Onboard charging (OBC)
    • Micro control system (MCU)
    • Gateway
    • Lighting
    • Advanced driving assistance systems
    • RADAR
  • Robotics

Specifications

  • Electrical
    • 48VAC/DC voltage rating
    • 100MΩ minimum insulation resistance
    • 25mΩ maximum contact resistance (initial)
    • 3A current rating
    • <15mΩ low-level contact resistance
    • 1000VAC dielectric withstand voltage
    • +55°C maximum temperature rise for 5.0A
  • Environmental
    • -40°C to +105°C operating temperature range
  • Physical
    • 1.6mm and 2.0mm PCB termination
  • Mechanical
    • 10 cycle durability (tin-plated)
    • 75N maximum mating/un-mating force
    • <5N maximum terminal insertion force per pin
    • Terminal retention force
      • 20N minimum before testing
      • 40N minimum after testing
  • Materials
    • Copper alloy board connector
    • High-temperature UL 94V-0 rated housing
    • Phosphor bronze alloy/brass (tin-plated) crimping terminal

Videos

Infographic

Infographic - Amphenol FCI WireLock® 1.80mm Compact Wire-to-Board Connectors
Paskelbta: 2021-03-11 | Atnaujinta: 2026-06-24