Fairview Microwave RF Coaxial Fixed Attenuators
Fairview Microwave RF Coaxial Fixed Attenuators offer 1.8mm to 3.5mm size options and 50Ω or 75Ω impedance options. Fairview Microwave RF Fixed Attenuators support 0dB to 60dB maximum attenuation values and 0.5W to 1000W maximum power ratings. The attenuators are designed for measurement, instrumentation, and communication applications.
Features
- 1000MHz to 65GHz maximum frequency range
- 0.5W to 1000W maximum power rating range
- Aluminum, aluminum alloy, black aluminum alloy, black aluminum heatsink, black anodized aluminum heatsink, brass, passivated stainless steel, or stainless steel body materials
- Nickel, paint, passivated, passivated stainless steel, or tri-metal plating materials
- 1.85mm, 2.4mm, 2.92mm, and 3.5mm size options
- 7/16 DIN, BNC, F, MCX, MMCX, N, QMA, SMA, SMB, SMP, SSMA, and TNC connectors
- 50Ω or 75Ω impedance options
- Female, male, or plug gender options
- 0dB and 60dB maximum attenuation values
Applications
- Precision measurements
- Production systems
- Instrumentation
- Communications
- Prototyping
Paskelbta: 2026-10-29
| Atnaujinta: 2026-11-09