AAEON UP UP WCL Credit Card-Sized AI Developer Boards
AAEON UP UP WCL Credit Card-Sized AI Developer Boards are powered by Intel® Core™ Series 3 processors (formerly Wildcat Lake) with up to 40 TOPS AI performance. These boards support up to 24GB onboard LPDDR5 memory, up to 256GB onboard UFS storage, and 2.5GbE x 1 Ethernet. The UP WCL boards deliver powerful edge AI computing in an ultra-compact 85mm x 56mm form factor. These boards feature wafer-based 3.3V I2C x 2/PWM x 2/SPI x 2/GPIO x 8, and UART interfaces. The UP WCL boards are CE/FCC Class A certified and comply with RoHS and REACH.
Features
- Intel® Core™ processors (series 3)
- Up to 24GB onboard LPDDR5 memory
- Up to 256GB onboard UFS storage
- 2.5GbE x 1 Ethernet
- 1 x HDMI 2.1 (TMDS) display interface
- 3 x USB 3.2 (Type-A)
- 12V DC-in, 5A power
- CE/FCC Class A certified
- RoHS and REACH compliant
Specifications
- Processor: (formerly Wildcat Lake)
- Intel® Core™ 7 processor 350
- Intel® Core™ 5 processor 320
- Intel® Core™ 3 processor 304
- Intel® graphics
- I/O:
- 1 x HDMI 2.1 (TMDS)
- 10-pin wafer (BIOS-selectable: 3.3V I2C x 2/PWM x 2/SPI x 2/GPIO x 8)
- USB:
- 1 x 10-pin header (USB 2.0 x 2 / UART x 1)
- USB 3.2 Gen 2 (Type-A) x 3
- 1 x M.2 2230 E-key (CNVI2/ CNVI3, PCIe Gen 4 [x1], and USB 2.0) expansion
- 30W to 36W power consumption (typical)
- 85mm x 56mm dimensions
- -20°C to +60°C/0.7 airflow with active cooler operating temperature range
- 0% to 90% relative humidity, non-condensing operating humidity range
Block Diagram
Board Overview
Dimension
Paskelbta: 2026-09-14
| Atnaujinta: 2026-09-28