Diodes Incorporated D3V3x4U10LP TVS Diode Arrays
Diodes Incorporated D3V3x4U10LP TVS Diode Arrays are four-channel, low capacitance TVS Diode Arrays with high performance and high ESD surge capability. These arrays are compliant with IEC61000-4-2 and IEC61000-4-5 and assembled in U-DFN2510-10 packages. Diodes D3V3x4U10LP arrays offer a low ESD clamping voltage and ultra-low capacitance. These arrays offer a clamping voltage of 5V or 6V and operate within the temperature range of -55°C to +150°C.Features
- Clamping Voltage
- 6V @ 16A (D3V3X4U10LP)
- 5V @ 16A ( D3V3F4U10LP)
- Compliant with IEC61000-4-2 (ESD)
- Air - ±8kV, contact - ±8kV (D3V3X4U10LP)
- Air - ±12kV, contact - ±12kV (D3V3F4U10LP)
- Compliant with IEC61000-4-5 (Lightning)
- 3A (8/20µs)(D3V3X4U10LP)
- 5A (8/20µs)(D3V3F4U10LP)
- 4 Channels of ESD Protection
- Ultra-low channel input capacitance of 0.45pF Typical (D3V3X4U10LP)
- Ultra-low channel input capacitance of 0.5pF typical (D3V3F4U10LP)
- TLP dynamic resistance
- 0.3Ω (D3V3X4U10LP)
- 0.25Ω (D3V3F4U10LP)
- RoHS compliant
- Halogen, lead, and antimony free
- Green device
Specifications
- U-DFN2510-10 case
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Terminals NiPdAu over copper lead frame (lead-free plating)
- Solderable per MIL-STD-202, method 208
- Weight 0.038g (approximate)
Additional Resources
Paskelbta: 2017-10-26
| Atnaujinta: 2024-02-19