Digi ConnectCore 95 System-on-Module (SoM) - Coming Soon

Digi ConnectCore™ 95 System-on-Module (SoM) redefines the SOM by delivering integrated intelligence, connectivity, and security built in from the start. Based on the NXP® i.MX 95 application processor, the high-performance wireless all-in-one SOM platform, provides a complete solution to simplify the development and management of intelligent connected devices.

By integrating hardware, cloud services, and lifecycle management into a single platform, companies can innovate more quickly, enhance product resilience, and future-proof solutions in evolving markets. With seamless connectivity and remote management, including over-the-air (OTA) software updates, it reduces complexity, accelerates time-to-market, and ensures long-term compliant operations and scalability.

Digi ConnectCore 95 empowers businesses to deliver smarter medical devices, secure industrial systems, and advanced retail solutions. The globally certified Wi-Fi® 6E tri-band connectivity (2.4/5/6GHz) with 80MHz channel bandwidth provides high throughput for higher-end use cases and reduces congestion/interference issues from existing networks and older devices. The Digi ConnectCore 95 SOM is designed for reliability across a wide range of applications, featuring up to six power-efficient Arm® Cortex®-A55 cores for performance, as well as Cortex-M33, Cortex-M7, an NPU, and NXP PMICs for maximum power efficiency.

The Digi SMTplus® surface-mount module is optimized for the i.MX 95 processor and delivers maximum design flexibility and robustness for portable and demanding industrial applications. The SMARC® form factor offers a standardized, connector-based solution for easy integration, replacement, and maintenance.

Digi ConnectCore SOM solutions provide built-in security with Digi TrustFence®, a fully integrated device-security framework, simplifying the process of securing connected devices. Essential Digi ConnectCore Cloud Services are included with every SOM. Premium Digi ConnectCore Cloud Services (with a flexible pay-per-use option), Digi ConnectCore Security Services, and Expert Support enhance capabilities for additional development, deployment, maintenance, and long-term lifecycle support.

Digi Embedded Yocto®, Digi’s feature-rich Linux® distribution, with numerous extensions for embedded product design, provides a fully tested, validated, and maintained Linux software platform. Digi Wireless Design Services (WDS) offers additional solutions to help users bring products and solutions to market smarter and faster.

Features

  • Complete industrial i.MX 95 embedded SOM platform
  • All-in-one solution with Digi ConnectCore Cloud Services
  • AI/ML NXP eIQ® Neutron neural processing unit (NPU)
  • Pre-certified tri-band 802.11ax Wi-Fi 6E and BLUETOOTH® 5
  • Digi SMTplus form factor (40mm x 45mm) for ultimate reliability
  • SMARC 2.2 plugable form factor (82mm x 50mm)
  • Superior power management, hardware, and software support
  • Seamless cellular modem and Digi XBee® integration
  • High level of pin compatibility with Digi ConnectCore SOMs
  • Built-in Digi TrustFence device security, identity, and privacy
  • Digi Embedded Yocto Linux support

Block Diagram

Block Diagram - Digi ConnectCore 95 System-on-Module (SoM)
Paskelbta: 2026-01-07 | Atnaujinta: 2026-04-03