DFRobot micro:bit & UNIHIKER K10 Building Block Board

DFRobot micro:bit and UNIHIKER K10 Building Block Expansion Board is a versatile wireless controller hub compatible with micro:bit, UNIHIKER K10, and UNIHIKER M10. The board features a built-in 18650 battery slot, eliminating reliance on USB cables and making it essential for mobile robotics.

The DFRobot micro:bit and UNIHIKER K10 Building Block Expansion Board offer a LEGO-compatible base and plug-and-play Gravity ports, allowing electronics to be snapped directly onto bricks to connect motors, servos, or AI cameras instantly.

Features

  • LEGO-compatible base with standard spacing holes
  • 4x programmable onboard RGB LEDs
  • 62mm x 88mm (compact credit-card size footprint) dimensions

Applications

  • Mobile robots: build a line-following car or obstacle-avoiding rover that runs completely wireless
  • Interactive LEGO cities: motorize elevators, gates, or windmills that react to sensors
  • AI companions: mount a HUSKYLENS and K10 to create a pet robot that recognizes its owner
  • Solar projects: utilize the PH2.0 solar port to create self-charging environmental monitors

Specifications

  • Controller compatibility:
    • micro:bit (V1 and V2)
    • UNIHIKER K10 (direct plug-in)
  • Power system:
    • Battery: slot for 1x 3.7V 18650 lithium battery (user replaceable)
    • Charging: USB Type-C®, MicroUSB, or solar (PH2.0)
    • Status: onboard power and charging indicator LEDs
  • Drive capability:
    • Motors: 4x DC motor ports (PH2.0)
    • Servos: 4x servo ports (PH2.0)
  • Expansion ports:
    • Sensors: 2x digital/analog IO (gravity standard)
    • I2C: 1x 3.3V I2C + 1x 5V I2C (great for AI cameras/OLEDs)

3-in-1 Compatibility

Compatible with the classic micro:bit and the powerful UNIHIKER K10, this single board offers broad hardware support. It serves as a standardized platform for educational environments or workshops that utilize multiple types of controllers.

DFRobot micro:bit & UNIHIKER K10 Building Block Board

Seamless LEGO Integration

The design eliminates the requirement for adhesives or tape to attach electronics. The bottom of the board features a standard LEGO-compatible base, allowing it to snap securely onto beams and plates. The structural integration seamlessly integrates the electronic module into the mechanical build.

DFRobot micro:bit & UNIHIKER K10 Building Block Board

DIY LEGO robot projects built with micro:bit and expansion board: tank, robotic arm, forklift, and helicopter.

Cable-Free Mobility

A robot is not truly "mobile" if tethered to a power source. The board manages this limitation with an integrated 18650 rechargeable battery holder that powers both the main controller and high-torque motors simultaneously. Additionally, solar charging support enables the creation of fully autonomous outdoor projects.

DFRobot micro:bit & UNIHIKER K10 Building Block Board
Paskelbta: 2026-04-30 | Atnaujinta: 2026-05-11