DFRobot FIT1049 LattePanda Mu Ultra Active Cooler

DFRobot FIT1049 LattePanda Mu Ultra Active Cooler is a dedicated thermal management solution designed specifically for the LattePanda Mu Ultra x86 Compute Module. The cooler combines an aluminum alloy enclosure, pre-installed thermal pads, and an integrated high-speed cooling fan operating at up to 5300RPM to efficiently dissipate processor heat during demanding workloads. Powered by a 5V supply via a PH2.0-4P connector, the compact cooling assembly mounts securely to the compute module with three spring screws that distribute pressure evenly during installation. Designed to enhance system reliability and thermal performance, the DFRobot FIT1049 provides active processor cooling for embedded computing, edge AI, industrial automation, and other high-performance applications built on the LattePanda Mu Ultra platform.

Features

  • Designed specifically for the LattePanda Mu Ultra x86 compute module
  • Active cooling with a built-in fan
  • Aluminum alloy enclosure with pre-installed thermal pads
  • 5300RPM maximum fan rotational speed
  • Three spring screws for mounting to the compute module
  • PH2.0-4P connector with an 80mm ±5mm cable

Applications

  • Active cooling for the LattePanda Mu Ultra x86 Compute Module
  • Embedded computing systems
  • Industrial and edge AI
  • Compact PC and single-board computer deployments
  • Continuous-operation systems

Specifications

  • 5V operating voltage
  • 0.35A operating current
  • 5300RPM maximum rotational speed
  • 80mm ±5mm cable length
  • 69.6mm x 51.5mm x 19mm size
  • Aluminum alloy material
  • 68g in weight

Infographic

Infographic - DFRobot FIT1049 LattePanda Mu Ultra Active Cooler

Dimensions

Mechanical Drawing - DFRobot FIT1049 LattePanda Mu Ultra Active Cooler
Paskelbta: 2026-09-29 | Atnaujinta: 2026-10-05