DFRobot 6.67'' Flexible AMOLED Display

DFRobot 6.67-Inch Flexible AMOLED Display is a bendable, self-emissive panel for curved and form-fitting prototypes. The device combines 2400 x 1080 resolution, 450cd/m² typical brightness, and 16.7 million colors in an ultra-thin design. Unlike conventional LCDs, the AMOLED panel does not require a backlight, supporting a thinner profile, deeper blacks, and higher contrast.

The DFRobot Flexible AMOLED Display includes a MIPI-to-HDMI driver board that provides a standard HDMI input for simplified system integration. The board enables plug-and-play use with selected LattePanda and Raspberry Pi single-board computers without custom kernel compilation or complex adapter hardware. The panel is factory-configured in portrait orientation, and its resolution can be adjusted via the host operating system.

Features

  • Flexible substrate for curved and form-fitting mechanical designs
  • Self-emissive AMOLED technology without a backlight
  • High-contrast output with deep black levels and vivid colors
  • Included MIPI-to-HDMI driver board for streamlined integration
  • Standard HDMI input for direct connection to compatible single-board computers
  • Compatibility with selected LattePanda and Raspberry Pi boards
  • Standard operating system support with a desktop environment
  • Host-controlled orientation and display-resolution settings
  • Independent power through the driver board
  • No touch interface

Applications

  • Curved screen prototypes and flexible terminal development
  • Wearable smart devices and compact embedded display projects
  • Humanoid robot facial displays and interactive visual interfaces
  • Automotive-style curved center console screen prototypes
  • Portable medical display terminals and compact industrial HMI panels
  • Custom visual interfaces for LattePanda and Raspberry Pi projects

Ultra-Thin, Bendable Architecture

DFRobot 6.67'' Flexible AMOLED Display

Specifications

  • Display characteristics
    • Screen size of 6.67 inches
    • Resolution of 2400 x 1080 SPR
    • AM-OLED screen material
    • Typical brightness of 450cd/m²
    • Refresh rate of 50Hz
    • Aspect ratio of 20:9
    • Viewing angle of 85°
    • 16.7 million display colors
    • Display area of 154.56mm x 69.552mm
  • Mechanical
    • Dimensions of 162.56mm x 74.46mm
    • Maximum thickness of 1.2mm
    • No IP rating
  • Driver and interface
    • ICNA3511A driver IC
    • Driver voltage range of 3.3V to 5V
    • 40-pin MIPI interface
    • Standard HDMI input through the included driver board
  • Power
    • 5V input through Micro-USB on the driver board
    • Typical power consumption of approximately 3W
  • Environmental
    • Operating temperature range of -20°C to +60°C
    • No humidity testing completed
    • Protection required from water, moisture, sweat, and condensation

Required Equipment

  • Compatible device with HDMI output
  • Micro-HDMI-to-HDMI cable for Raspberry Pi 4 and Raspberry Pi 5
  • 5V USB power adapter
  • Mini-HDMI-to-HDMI adapter or cable for compatible Raspberry Pi Zero models

Kit Contents

  • 6.67-inch flexible AMOLED display
  • HDMI driver board
  • MIPI adapter board
  • FPC cable
  • HDMI-to-HDMI data cable
  • Micro-USB power cable

Overview

DFRobot 6.67'' Flexible AMOLED Display
Paskelbta: 2026-09-28 | Atnaujinta: 2026-10-14