CUI Inc
Established in 1989, CUI Inc focuses on improving the experience for the design engineer. Providing a diverse range of ac-dc power supplies, dc-dc converters, and power filters, CUI Inc also provides a variety of power resources and unparalleled customer service to improve the way power products are purchased now, and in the future.
Atrinkti produktai pagal CUI Inc
SMI30C & SMI45C Wall Plug-In Adapters
Features a universal input voltage range and operates at 30W and up to 40W continuous power.
DQD30 DC/DC Converters
30W DC/DC converters that offer 1500VDC isolation housed in a 1" x 1" case with a DIP6 footprint.
DDP1-D DC-DC Converters
Offers a 1W isolated output rating and a -40°C to +105°C temperature range with derating.
SDM100G External AC-DC Power Supplies
100W AC‑DC desktop power supplies designed for medical-grade applications with USB‑C PD capability.