Chemi-Con Alchip™ MZT Aluminum Electrolytic Capacitors
Chemi-Con MZT Alchip™ Aluminum Electrolytic Capacitors offer high capacitance, low ESR, and 2000 hours of performance at +105°C. Specifications include a 16V to 35V rated voltage range, AEC-Q200 compliance, 200µF to 1500µF nominal capacitance range, and a -55°C to +105°C temperature range. Chemi-Con MZT Capacitors have a vibration- and solvent-resistant structure and are suitable for automotive applications.
Features
- Low ESR
- Solvent-resistant type
- Vibration-resistant structure
- High capacitance
Applications
- AEC-Q200 compliant
- 2000h of performance at +105°C
- 16V to 35V rated voltage range
- 220µF to 1500µF nominal capacitance range
- -55°C to +105°C temperature range
Dimensions
Paskelbta: 2026-02-03
| Atnaujinta: 2026-03-12