Bourns SRP201210V Shielded Power Inductors

Bourns SRP201210V Shielded Power Inductors feature a compact, low-profile design with a maximum height of 1.0mm, ideal for space-constrained applications. The Bourns SRP201210V uses a metal alloy powder core to deliver high current capability. The shielded construction of these power inductors helps reduce magnetic field radiation. The series offers a wide operating temperature range of -55°C to +125°C and is ideal for wearable devices, smartphones and tablets, Internet of Things (IoT) modules, portable and battery-powered electronics, and solid-state drive (SSD) applications.

Features

  • Magnetically-shielded construction provides low radiation
  • High current
  • Low DC resistance
  • Low profile
  • RoHS compliant and halogen-free

Applications

  • Wearable devices
  • Smartphones/tablets
  • IoT modules
  • Portable/battery-powered electronics
  • SSDs

Specifications

  • 0.24µH to 0.47µH inductance range
  • ±20% tolerance
  • 25 Q (typical)
  • >120MHz typical self-resonant frequency (SRF)
  • 4.7A to 5.9A RMS current range
  • 5.5A to 7.6A saturation current range
  • -55°C to +125°C operating temperature range

Electrical Schematic

Schematic - Bourns SRP201210V Shielded Power Inductors

Dimensions

Mechanical Drawing - Bourns SRP201210V Shielded Power Inductors
Paskelbta: 2026-09-15 | Atnaujinta: 2026-09-28