Bourns SDE0403AT Automotive-Grade SMD Power Inductors

Bourns SDE0403AT Automotive-Grade SMD Power Inductors are AEC-Q200-compliant power inductors designed to meet the high-current-density and high-temperature requirements of various electronic applications. These low-profile Bourns inductors feature a drum ferrite structure and a maximum thickness of 3.5mm. The SDE0403AT offers a high saturation current of up to 4.8A and operates over a -55°C to +150°C temperature range.

Features

  • Up to +150°C high operating temperature
  • High saturation current
  • Low-profile design with a 3.5mm maximum thickness
  • AEC-Q200 compliant
  • RoHS-compliant and Halogen-free

Applications

  • Noise filters
  • DC power lines
  • Automotive systems

Specifications

  • 1.0µH to 68µH inductance range at 1MHz/1V
  • ±10% or ±20% tolerance
  • DC resistance
    • 19.3mΩ to 822mΩ typical
    • 48mΩ to 1028mΩ maximum
  • 13MHz to 113MHz self-resonant frequency range
  • 0.4A to 2.7A RMS current range
  • 0.55A to 4.8A saturation current range
  • -55°C to +150°C operating temperature range

Schematic

Schematic - Bourns SDE0403AT Automotive-Grade SMD Power Inductors

Dimensons

Mechanical Drawing - Bourns SDE0403AT Automotive-Grade SMD Power Inductors
Paskelbta: 2025-09-11 | Atnaujinta: 2025-09-12