Analog Devices / Maxim Integrated MAX17639EVKITA Converter Evaluation Board

Analog Devices MAX17639EVKITA Converter Evaluation Board provides a proven design for evaluating the MAX17639 high-voltage, high-efficiency synchronous step-down DC-DC converters. The evaluation board's application circuit demonstrates optimum performance and component sizes. The evaluation board also provides a good layout example, optimized for conducted and radiated electromagnetic interference (EMI) and thermal performance.

The evaluation board is configured to operate with the MAX17639 device at 400kHz switching frequency over a 6.5V to 36V input voltage range and can deliver up to 10A load current. Users can also use the evaluation board to evaluate the MAX17636 and MAX17638 devices. The user should refer to the IC data sheet for guidance when modifying the schematic.

The Analog Devices MAX17639EVKITA Evaluation Board features an adjustable input undervoltage lockout, an adjustable soft-start, open-drain RESET/TJ, die temperature monitor, external clock synchronization, thermal shutdown, and selectable mode of operation [pulse-width modulation (PWM) or switching frequency modulation (SFM)].

Features

  • Operates from a 6.5V to 36V input supply
  • Up to 10A load current
  • 5V output voltage
  • 400kHz switching frequency
  • 95.6% peak efficiency
  • Selectable PWM and SFM modes of operation
  • Enable/UVLO input, resistor-programmable input Undervoltage Lockout (UVLO) threshold
  • Adjustable soft-start time
  • Die temperature monitor
  • Open-drain RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven printed circuit board (PCB) layout
  • Fully assembled and tested
  • Complies with CISPR 32 (EN55032) Class B conducted and radiated emissions

Applications

  • Factory and building automation
  • Distributed DC power systems
  • General-purpose power supply

Required Equipment

  • 36V, 10A DC power supply
  • Digital multimeter (DMM)
  • Load capable of sinking up to 10A

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated MAX17639EVKITA Converter Evaluation Board

Test Setup

Chart - Analog Devices / Maxim Integrated MAX17639EVKITA Converter Evaluation Board
Paskelbta: 2026-06-03 | Atnaujinta: 2026-06-09