Amphenol Advanced Sensors LET-Elite Alarm Module

Amphenol Advanced Sensors LET-Elite Alarm Module uses the standard MODBUS-RTU protocol with a 2-wire RS485 port. The host computer reading interval shall be ≥ 500ms (recommended 1s). Its default address is 01 and is configurable via PC commands or LEAK-Talk software. The Amphenol Advanced Sensors LET-Elite Alarm Module supports BACnet IP and Modbus RTU/TCP.

Features

  • Typical applications include leak detection for data centers, communication rooms, air conditioning and refrigeration units, liquid storage tanks, pipelines, valves, pumps, and other equipment where liquid leakage monitoring is required 
  • The LET-Elite alarm module can detect the leakage of water, acid-base, oil, and other liquids
  • It can also connect the sense cable up to 1500 meters
  • When a liquid leakage is detected, the leakage position is displayed through the LCD screen, and the relay alarm signal is output
  • The LET-Elite alarm module can operate as a standalone detection and alarm unit or as part of a network with other LET-Elite alarm modules
  • Using a standard communication protocol, the module can communicate with a monitoring system or host computer to provide remote alarm notification, status monitoring, and remote equipment control
  • The output of the alarm relay can select multiple linkage modes, and normal power on or normal power off operation modes LED displays the power supply, leakage, cable fault, and communication status; the LCD displays the location of leakage
  • There are three power supply models: 12VDC to 24VDC, 24VAC, and 220 VAC
  • Serial RS-485 communication up to 1200 meters, can be a centralized monitoring network
  • The alarm module has a special address assigned by the software
  • Convenient installation of DIN 35mm guide rail
  • The LET-Elite alarm module can be configured with a PC based on Microsoft Windows®
  • The alarm module comes with independent configuration software

Applications

  • Datacenters
  • Communication rooms
  • Air conditioning and refrigeration units
  • Liquid storage tanks
  • Pipelines
  • Valves
  • Pumps
  • Other equipment where liquid leakage monitoring is required

Kit Contents

  • Controller
  • Power extension wire
  • Lead cable - 3 meters (~10ft)
  • Testing cable - 15 meters (~50ft)
  • Wire end connector

Specifications

  • Communication protocol
    • Data transfer rate: Baud rate 9600BPS
    • Data transmission format: N (parity check), 8 (data bit), 1 (stop bit)
    • Device default address: 01
    • RS485 wiring port: Standard two-wire asynchronous communication, 8RS+, 9RS-
  • Leak controller
    • Dimensions/weight: L 70mm x W 86mm x H 58mm; 200g
    • Plastic casing: Black fire-resistant ABS material, with an IP65 protection level
    • Detection sensitivity: 0 to 50K adjustable range, flexible selection of sensitivity, and wide detection range
    • Power requirement: 12VDC to 24VDC, 220AC power supply, with a working current less than 1A
    • Relay output: 1SPDT, rated power 220VAC/2A (normally open and normally closed)
    • RS485 output: RS485 serial interface, MODBUS-RTU protocol
  • Positioning detection cable
    • Weight: 38g/m
    • Cable diameter: 6mm
    • Cable length: 15m supplied with kit (custom lengths are available up to 500m)
    • Maximum exposure temperature: 85°C
  • Module
    • Patch cable: Optional
    • Lead cable: Length 3m
    • Cable connector: Standard component
    • Hold downs: Standard component
Infographic - Amphenol Advanced Sensors LET-Elite Alarm Module

Typical Application System Diagram

Application Circuit Diagram - Amphenol Advanced Sensors LET-Elite Alarm Module
Paskelbta: 2026-08-07 | Atnaujinta: 2026-08-11