Advantech TPC-B620 GPU-Supported Computing Box Modules
Advantech TPC-B620 GPU-Supported Computing Box Modules are high-performance modular panel PCs designed for Industry 4.0 applications. The TPC-B620 is powered by Intel® 12th/13th/14th Gen. Core™ i / BTL Core™ S-series processors (LGA1700) and supports up to 64GB DDR5. These box PCs feature a fanless design with rich I/O (4 x USB, 3 x 2.5GbE LAN, HDMI, and DisplayPort), PCIe x16 expansion, and versatile storage options, including 3 x M.2 and an optional 2.5" hard-disk drive/solid-state drive (HDD/SSD). When paired with IP66-certified touch displays ranging from 15" to 23.8" FHD, this Advantech series delivers a scalable, rugged solution ideal for demanding industrial environments.
Features
- Intel Core 7 251E/TE (24 cores) and Core 5 221E/TE (14 cores) processors (BTL-S) with high-performance computing power
- Multiple I/O interfaces
- 2x RS232/422/485 serial ports
- 4x USB ports
- 3x standard LAN x 3
- 1x DisplayPort
- 1x HDMI
- Optional internal speaker
- Dual PCIe expansion slots
- Supports high-power dedicated graphics cards (including the NVIDIA RTX series)
- Up to 70W power delivery
- Fanless modular design compatibility
- Supports 12 different panel types
- 15" to 24" range
- Standard CE, High-Brightness HE, and Slim-Bezel models
- Windows 11 and Linux operating systems supported
Applications
- Industrial automation
- Industry 4.0
- Edge AI
- Intelligence vision
- High-end electronics manufacturing
Specifications
- 24VDC power requirement
- IP66 environmental protection
- UL, CB, FCC, CE, and CCC certification
- 269mm width x 224mm height x 76mm depth
- -10°C to +55°C operating temperature range
Dimensions
Rear View
Paskelbta: 2026-07-24
| Atnaujinta: 2026-08-18