Silvertel Featured Products
Ag59FE PoE Configurable PD Controller Module
Features a PoE disable function & can be paired with a DC-DC converter for a complete PoE solution.
Ag53000 Single-In-Line (SIL) PoE+ PD Modules
Deliver 30W output with 90% efficient DC/DC conversion and 1500VDC isolation (input to output).
EvalAg59800-LPB Evaluation Boards
Fitted with an Ag59812-LPB or Ag59824-LPB miniaturized Class 8 surface-mount PoE module.
Ag59800 Power-over-Ethernet (PoE++) Modules
Provide up to 89W at 95% operating efficiency for high-power applications.
Ag5700-LPB Miniature SMT PoE+ PD Modules
Deliver up to 30W of output power and require less than 7cm2 of PCB space.
Ag97000-FL IEEE 802.3af 12W SIL PoE PD Modules
Cost-optimized and pin-for-pin compatible with the popular Ag9700 product family.
Ag6810 Power Sourcing Equipment Modules
Single- or dual-channel PSE modules designed for PoE applications with a wide range of power levels.
Ag5400 High-Efficiency PoE+ PD Modules
Designed to extract power from a conventional twisted pair Category 5 Ethernet cable.