Bourns Featured Products
CDSOD323-T24LC-Q Automotive-Grade TVS Diodes
Bidirectional automotive-grade TVS diodes in a compact SOD-323 package.
CDSOD323-TxxSC-Q TVS Diodes
Offer a selection of voltage options from 3V to 36V in a bidirectional configuration.
PF-000100E/PF-01N100E/PF-1NH100E saugikliai
Designed to comply with UL 248-13, IEC 60269-4, and IEC 60269-7 standards.
MH1608A Didelės srovės lustų ferito granulės
Features a compact size, low profile, and low DCR, along with a rated current of up to 5A.
tvarkyklės maitinimo planariniai transformatoriai
Features a planar structure, providing high isolation, high efficiency, and good EMI performance.
SRP2008DP ekranuoti galios induktoriai
Low-profile design and manufactured with a metal alloy powder core to support high current.
BTJ Thermal Jumper Chips
Unique surface-mount components that provide high thermal conductivity for thermal dissipation.
PF-SRC50E Semiconductor Power Fuses
Protects semiconductor devices against overcurrent conditions, offers bolt-down mounting.